Diode 30 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5821

DigiKey Part Number
150-1N5821-ND
Manufacturer
Manufacturer Product Number
1N5821
Description
DIODE SCHOTTKY 30V 3A B AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
B, Axial
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,10080 €1.310,08 €
Unit Price without VAT:13,10080 €
Unit Price with VAT:15,58995 €