
1N5820USE3 | |
|---|---|
DigiKey Part Number | 150-1N5820USE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N5820USE3 |
Description | DIODE SCHOTTKY 20V 3A B SQMELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,53030 € | 1.253,03 € |
| Unit Price without VAT: | 12,53030 € |
|---|---|
| Unit Price with VAT: | 14,91106 € |

