Diode 30 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818-1

DigiKey Part Number
150-1N5818-1-ND
Manufacturer
Manufacturer Product Number
1N5818-1
Description
DIODE SCHOTTKY 30V 1A DO204AL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,76000 €4,76 €
1004,42910 €442,91 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €