Diode 20 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817E3/TR

DigiKey Part Number
150-1N5817E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5817E3/TR
Description
DIODE SCHOTTKY 20V 1A DO41
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,56750 €1.113,50 €
Manufacturers Standard Package
Unit Price without VAT:5,56750 €
Unit Price with VAT:6,62533 €