
1N5815R | |
|---|---|
DigiKey Part Number | 1N5815R-ND |
Manufacturer | |
Manufacturer Product Number | 1N5815R |
Description | DIODE STANDARD REV 125V 20A DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 20A Stud Mount DO-4 (DO-203AA) |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 125 V |
Packaging Bulk | Capacitance @ Vr, F 300pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-4 (DO-203AA) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,71300 € | 7.471,30 € |
| Unit Price without VAT: | 74,71300 € |
|---|---|
| Unit Price with VAT: | 88,90847 € |

