Parametric Equivalent

1N5814 | |
|---|---|
DigiKey Part Number | 1N5814-ND |
Manufacturer | |
Manufacturer Product Number | 1N5814 |
Description | DIODE STANDARD 100V 20A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Stud Mount DO-203AA |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 300pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-203AA |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N5814 | Microchip Technology | 0 | JANS1N5814-ND | 713,48720 € | Parametric Equivalent |
| VS-1N3890 | Vishay General Semiconductor - Diodes Division | 0 | VS-1N3890-ND | 6,39190 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,21080 € | 5.421,08 € |
| Unit Price without VAT: | 54,21080 € |
|---|---|
| Unit Price with VAT: | 64,51085 € |



