
1N5810 | |
|---|---|
DigiKey Part Number | 150-1N5810-ND |
Manufacturer | |
Manufacturer Product Number | 1N5810 |
Description | DIODE STANDARD 6A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 6A Through Hole Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,13270 € | 813,27 € |
| Unit Price without VAT: | 8,13270 € |
|---|---|
| Unit Price with VAT: | 9,67791 € |

