Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5809URS/TR | |
|---|---|
DigiKey Part Number | 150-1N5809URS/TR-ND - Tape & Reel (TR) 150-1N5809URS/TRCT-ND - Cut Tape (CT) 150-1N5809URS/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5809URS/TR |
Description | DIODE STANDARD 100V 3A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 60pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5809URS | Microchip Technology | 0 | 150-1N5809URS-ND | 30,05410 € | Parametric Equivalent |
| 1N5809US | Microchip Technology | 754 | 1N5809US-ND | 6,89000 € | Parametric Equivalent |
| 1N5809US/TR | Microchip Technology | 0 | 150-1N5809US/TR-ND | 7,66523 € | Parametric Equivalent |
| JAN1N5809URS | Microchip Technology | 0 | 1086-19441-ND | 15,37010 € | Parametric Equivalent |
| JAN1N5809URS/TR | Microchip Technology | 0 | 150-JAN1N5809URS/TR-ND | 15,50200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,44000 € | 27,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,18600 € | 3.018,60 € |
| Unit Price without VAT: | 27,44000 € |
|---|---|
| Unit Price with VAT: | 32,65360 € |



