1N5809E3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,54380 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 123
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,02930 €
Datasheet
Diode 100 V 6A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5809E3/TR

DigiKey Part Number
150-1N5809E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5809E3/TR
Description
DIODE STANDARD 100V 6A B AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
30 ns
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
B, Axial
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5809E3Microchip Technology01N5809E3-ND6,54380 €Parametric Equivalent
JAN1N5809Microchip Technology1231086-2124-ND5,35000 €Parametric Equivalent
JAN1N5809/TRMicrochip Technology0150-JAN1N5809/TR-ND6,02930 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1256,70216 €837,77 €
Manufacturers Standard Package
Unit Price without VAT:6,70216 €
Unit Price with VAT:7,97557 €