Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5807US/TR | |
|---|---|
DigiKey Part Number | 150-1N5807US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5807US/TR |
Description | DIODE STANDARD 50V 3A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 60pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5807URS | Microchip Technology | 0 | 150-1N5807URS-ND | 30,05410 € | Parametric Equivalent |
| 1N5807URS/TR | Microchip Technology | 0 | 150-1N5807URS/TRCT-ND | 27,44000 € | Parametric Equivalent |
| JAN1N5807URS | Microchip Technology | 0 | 1086-19438-ND | 15,37010 € | Parametric Equivalent |
| JAN1N5807URS/TR | Microchip Technology | 0 | 150-JAN1N5807URS/TR-ND | 15,50200 € | Parametric Equivalent |
| JAN1N5807US/TR | Microchip Technology | 0 | 150-JAN1N5807US/TR-ND | 7,86310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 7,66523 € | 835,51 € |
| Unit Price without VAT: | 7,66523 € |
|---|---|
| Unit Price with VAT: | 9,12162 € |



