Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5806USE3/TR | |
|---|---|
DigiKey Part Number | 1N5806USE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5806USE3/TR |
Description | DIODE STANDARD 150V 1A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | 1N5806USE3/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 5,81819 € | 837,82 € |
| Unit Price without VAT: | 5,81819 € |
|---|---|
| Unit Price with VAT: | 6,92365 € |


