Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5804URS/TR | |
|---|---|
DigiKey Part Number | 150-1N5804URS/TR-ND - Tape & Reel (TR) 150-1N5804URS/TRCT-ND - Cut Tape (CT) 150-1N5804URS/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5804URS/TR |
Description | DIODE STANDARD 100V 1A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,14000 € | 26,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,74630 € | 2.874,63 € |
| Unit Price without VAT: | 26,14000 € |
|---|---|
| Unit Price with VAT: | 31,10660 € |




