Parametric Equivalent

1N5803US | |
|---|---|
DigiKey Part Number | 150-1N5803US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5803US |
Description | DIODE STANDARD 80V 1A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5803US/TR | Microchip Technology | 0 | 150-1N5803US/TR-ND | 8,55990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,40280 € | 840,28 € |
| Unit Price without VAT: | 8,40280 € |
|---|---|
| Unit Price with VAT: | 9,99933 € |


