
1N5772 | |
|---|---|
DigiKey Part Number | 1N5772-ND |
Manufacturer | |
Manufacturer Product Number | 1N5772 |
Description | TVS DIODE 10CFLATPACK |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-CFlatPack |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case 10-CFlatPack |
Unidirectional Channels 8 | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,37420 € | 5.937,42 € |
| Unit Price without VAT: | 59,37420 € |
|---|---|
| Unit Price with VAT: | 70,65530 € |

