Similar
Similar
Similar
Similar

1N5743C | |
|---|---|
DigiKey Part Number | 1N5743C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5743C |
Description | DIODE ZENER 20V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6007D | Microchip Technology | 0 | 1N6007D-ND | 4,52863 € | Direct |
| 1N5743D | Microchip Technology | 0 | 1N5743D-ND | 4,08361 € | Parametric Equivalent |
| 1N5250B | onsemi | 11.409 | 1N5250B-ND | 0,14000 € | Similar |
| 1N5250B-TR | Vishay General Semiconductor - Diodes Division | 13.740 | 1N5250BVSCT-ND | 0,42000 € | Similar |
| 1N5250BTR | onsemi | 11.335 | 1N5250BTRFSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 3,24594 € | 830,96 € |
| Unit Price without VAT: | 3,24594 € |
|---|---|
| Unit Price with VAT: | 3,86267 € |





