Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5729B-1 | |
|---|---|
DigiKey Part Number | 150-1N5729B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5729B-1 |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5729B | Microchip Technology | 0 | 1N5729B-ND | 2,74857 € | Parametric Equivalent |
| 1N5729B-1/TR | Microchip Technology | 0 | 150-1N5729B-1/TR-ND | 2,93184 € | Parametric Equivalent |
| 1N5729B/TR | Microchip Technology | 0 | 150-1N5729B/TR-ND | 2,93184 € | Parametric Equivalent |
| 1N5729C | Microchip Technology | 0 | 1N5729C-ND | 3,24594 € | Parametric Equivalent |
| 1N5729D | Microchip Technology | 0 | 1N5729D-ND | 4,08361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,74857 € | 824,57 € |
| Unit Price without VAT: | 2,74857 € |
|---|---|
| Unit Price with VAT: | 3,27080 € |




