
1N5712UBCC | |
|---|---|
DigiKey Part Number | 1N5712UBCC-ND |
Manufacturer | |
Manufacturer Product Number | 1N5712UBCC |
Description | DIODE ARRAY SCHOTTKY 16V 75MA UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 16 V 75mA Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 35 mA |
Manufacturer Microchip Technology | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Bulk | Current - Reverse Leakage @ Vr 150 nA @ 16 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 3-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 16 V | Supplier Device Package UB |
Current - Average Rectified (Io) (per Diode) 75mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,06190 € | 2.806,19 € |
| Unit Price without VAT: | 28,06190 € |
|---|---|
| Unit Price with VAT: | 33,39366 € |

