Diode Array 1 Pair Common Anode 16 V 75mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5712UBCA/TR

DigiKey Part Number
150-1N5712UBCA/TR-ND - Tape & Reel (TR)
150-1N5712UBCA/TRCT-ND - Cut Tape (CT)
150-1N5712UBCA/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5712UBCA/TR
Description
DIODE ARRAY SCHOTTKY 16V 75MA UB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 16 V 75mA Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Average Rectified (Io) (per Diode)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 35 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 nA @ 16 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,75000 €25,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10023,90760 €2.390,76 €
Manufacturers Standard Package
Unit Price without VAT:25,75000 €
Unit Price with VAT:30,64250 €