Diode 16 V 75mA Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5712UB

DigiKey Part Number
1N5712UB-ND
Manufacturer
Manufacturer Product Number
1N5712UB
Description
DIODE SCHOTTKY 16V 75MA UB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 16 V 75mA Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
150 nA @ 16 V
Packaging
Bulk
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
16 V
Supplier Device Package
UB
Current - Average Rectified (Io)
75mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 35 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,58140 €2.058,14 €
Unit Price without VAT:20,58140 €
Unit Price with VAT:24,49187 €