
1N5711UBCA/TR | |
|---|---|
DigiKey Part Number | 150-1N5711UBCA/TR-ND - Tape & Reel (TR) 150-1N5711UBCA/TRCT-ND - Cut Tape (CT) 150-1N5711UBCA/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5711UBCA/TR |
Description | DIODE ARRAY SCHOTTKY 50V 33MA UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 50 V 33mA Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Microchip Technology | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 3-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package UB |
Current - Average Rectified (Io) (per Diode) 33mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,01000 € | 28,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,79920 € | 2.379,92 € |
| Unit Price without VAT: | 28,01000 € |
|---|---|
| Unit Price with VAT: | 33,33190 € |

