165V Clamp 9.1A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5659AE3/TR

DigiKey Part Number
150-1N5659AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5659AE3/TR
Description
TVS DIODE 102VWM 165VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
165V Clamp 9.1A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
102V
Package / Case
DO-202AA, DO-13, Axial
Voltage - Breakdown (Min)
114V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
165V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,13810 €1.613,81 €
Manufacturers Standard Package
Unit Price without VAT:16,13810 €
Unit Price with VAT:19,20434 €