
1N5657 | |
|---|---|
DigiKey Part Number | 1N5657MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5657 |
Description | TVS DIODE 81VWM 144VC DO13 |
Customer Reference | |
Detailed Description | 144V Clamp 10.4A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 81V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 90V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 144V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6063 | Microchip Technology | 0 | 1N6063MS-ND | 20,67980 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,41160 € | 1.641,16 € |
| Unit Price without VAT: | 16,41160 € |
|---|---|
| Unit Price with VAT: | 19,52980 € |


