29.1V Clamp 51.5A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5640

DigiKey Part Number
1N5640MS-ND
Manufacturer
Manufacturer Product Number
1N5640
Description
TVS DIODE 16.2VWM 29.1VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
29.1V Clamp 51.5A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16.2V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
29.1V
Current - Peak Pulse (10/1000µs)
51.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,51140 €1.351,14 €
Unit Price without VAT:13,51140 €
Unit Price with VAT:16,07857 €