
1N5637 | |
|---|---|
DigiKey Part Number | 1N5637MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5637 |
Description | TVS DIODE 12.1VWM 22VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 68A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.1V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,81090 € | 1.581,09 € |
| Unit Price without VAT: | 15,81090 € |
|---|---|
| Unit Price with VAT: | 18,81497 € |

