
1N5634A | |
|---|---|
DigiKey Part Number | 1N5634AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5634A |
Description | TVS DIODE 9.4VWM 15.6VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 96A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE11A/B | YAGEO | 1.973 | 13-1.5KE11A/BCT-ND | 0,52000 € | Similar |
| LCE10A | Littelfuse Inc. | 2 | F5640CT-ND | 1,03000 € | Similar |
| LCE11A | Littelfuse Inc. | 0 | LCE11A-ND | 0,26833 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,81090 € | 1.581,09 € |
| Unit Price without VAT: | 15,81090 € |
|---|---|
| Unit Price with VAT: | 18,81497 € |



