Similar
Similar
Similar

1N5632A | |
|---|---|
DigiKey Part Number | 1N5632AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5632A |
Description | TVS DIODE 7.78VWM 13.4VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE9.1A-G | Comchip Technology | 0 | 641-1.5KE9.1A-GTB-ND | 0,32847 € | Similar |
| 1.5KE9.1A/B | YAGEO | 0 | 13-1.5KE9.1A/BTB-ND | 0,09421 € | Similar |
| 1.5KE9.1A/TR13 | YAGEO | 0 | 13-1.5KE9.1A/TR13TR-ND | 0,09421 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,93740 € | 1.593,74 € |
| Unit Price without VAT: | 15,93740 € |
|---|---|
| Unit Price with VAT: | 18,96551 € |



