Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5623/TR | |
|---|---|
DigiKey Part Number | 150-1N5623/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5623/TR |
Description | DIODE STANDARD 1KV 1AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 12V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5623 | Microchip Technology | 0 | 1N5623-ND | 5,72000 € | Parametric Equivalent |
| JAN1N5623 | Microchip Technology | 0 | 1086-2116-ND | 6,72745 € | Parametric Equivalent |
| JAN1N5623/TR | Microchip Technology | 0 | 150-JAN1N5623/TR-ND | 6,85840 € | Parametric Equivalent |
| JANTX1N5623 | Microchip Technology | 100 | 1086-2474-ND | 8,13000 € | Parametric Equivalent |
| JANTX1N5623/TR | Microchip Technology | 0 | 150-JANTX1N5623/TR-ND | 9,07030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 6,40031 € | 825,64 € |
| Unit Price without VAT: | 6,40031 € |
|---|---|
| Unit Price with VAT: | 7,61637 € |





