Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5615US/TR | |
|---|---|
DigiKey Part Number | 1N5615US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5615US/TR |
Description | DIODE STANDARD 200V 1A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 12V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,71440 € | 714,30 € |
| Unit Price without VAT: | 5,71440 € |
|---|---|
| Unit Price with VAT: | 6,80014 € |



