Similar

1N5613 | |
|---|---|
DigiKey Part Number | 1N5613-ND |
Manufacturer | |
Manufacturer Product Number | 1N5613 |
Description | TVS DIODE 175VWM 265VC AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 265V Clamp 5.7A Ipp Tvs Diode Through Hole G, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 175V | Package / Case G, Axial |
Voltage - Breakdown (Min) 191V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 265V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE220A/B | YAGEO | 2.762 | 13-1.5KE220A/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,77180 € | 7.277,18 € |
| Unit Price without VAT: | 72,77180 € |
|---|---|
| Unit Price with VAT: | 86,59844 € |


