
1N5554/TR | |
|---|---|
DigiKey Part Number | 150-1N5554/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5554/TR |
Description | DIODE STANDARD 1000V 3A B AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package B, Axial |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5554 | Microchip Technology | 221 | 1N5554-ND | 7,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 8,11379 € | 835,72 € |
| Unit Price without VAT: | 8,11379 € |
|---|---|
| Unit Price with VAT: | 9,65541 € |


