Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5544BUR-1 | |
|---|---|
DigiKey Part Number | 1N5544BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5544BUR-1 |
Description | DIODE ZENER 28V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5544BUR-1/TR | Microchip Technology | 0 | 150-1N5544BUR-1/TRCT-ND | 5,30000 € | Parametric Equivalent |
| CDLL5544C | Microchip Technology | 0 | 150-CDLL5544C-ND | 10,72610 € | Parametric Equivalent |
| CDLL5544C/TR | Microchip Technology | 0 | 150-CDLL5544C/TR-ND | 10,89760 € | Parametric Equivalent |
| CDLL5544D | Microchip Technology | 0 | 150-CDLL5544D-ND | 14,24860 € | Parametric Equivalent |
| CDLL5544D/TR | Microchip Technology | 0 | 150-CDLL5544D/TR-ND | 14,42010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 3,69408 € | 661,24 € |
| Unit Price without VAT: | 3,69408 € |
|---|---|
| Unit Price with VAT: | 4,39596 € |


