1N5536A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.240
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 8.777
Unit Price: 0,19000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.842
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Zener Diode 16 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5536A

DigiKey Part Number
150-1N5536A-ND
Manufacturer
Manufacturer Product Number
1N5536A
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5271,35116 €712,06 €
Unit Price without VAT:1,35116 €
Unit Price with VAT:1,60788 €