Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5532BUR-1 | |
|---|---|
DigiKey Part Number | 1N5532BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5532BUR-1 |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4699UR-1 | Microchip Technology | 0 | 1N4699UR-1-ND | 3,98435 € | Direct |
| JAN1N5532BUR-1 | Microchip Technology | 0 | 1086-19152-ND | 12,71820 € | Parametric Equivalent |
| JAN1N5532BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5532BUR-1/TR-ND | 12,85020 € | Parametric Equivalent |
| JAN1N5532CUR-1 | Microchip Technology | 0 | 1086-19157-ND | 32,56080 € | Parametric Equivalent |
| JAN1N5532CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5532CUR-1/TR-ND | 32,69270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 3,69408 € | 661,24 € |
| Unit Price without VAT: | 3,69408 € |
|---|---|
| Unit Price with VAT: | 4,39596 € |


