Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5530B | |
|---|---|
DigiKey Part Number | 1N5530B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5530B |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5530B/TR | Microchip Technology | 0 | 150-1N5530B/TR-ND | 3,17958 € | Parametric Equivalent |
| JAN1N5530B-1 | Microchip Technology | 0 | 1086-19119-ND | 4,85507 € | Parametric Equivalent |
| JAN1N5530B-1/TR | Microchip Technology | 0 | 150-JAN1N5530B-1/TR-ND | 5,00022 € | Parametric Equivalent |
| JAN1N5530C-1 | Microchip Technology | 0 | 1086-19122-ND | 12,42800 € | Parametric Equivalent |
| JAN1N5530C-1/TR | Microchip Technology | 0 | 150-JAN1N5530C-1/TR-ND | 12,57310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,02124 € | 830,84 € |
| Unit Price without VAT: | 3,02124 € |
|---|---|
| Unit Price with VAT: | 3,59528 € |




