1N5527 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 8.474
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04873 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.710
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 21.309
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06478 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 23.567
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 4.691
Unit Price: 0,19000 €
Datasheet
Zener Diode 7.5 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5527

DigiKey Part Number
150-1N5527-ND
Manufacturer
Manufacturer Product Number
1N5527
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5271,35116 €712,06 €
Unit Price without VAT:1,35116 €
Unit Price with VAT:1,60788 €