1N5524C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,15870 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,00018 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,15857 €
Datasheet
Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5524C

DigiKey Part Number
150-1N5524C-ND
Manufacturer
Manufacturer Product Number
1N5524C
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5524C/TRMicrochip Technology0150-1N5524C/TR-ND10,15870 €Parametric Equivalent
1N5524DMicrochip Technology0150-1N5524D-ND5,00018 €Parametric Equivalent
1N5524D/TRMicrochip Technology0150-1N5524D/TR-ND5,15857 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,98720 €998,72 €
Unit Price without VAT:9,98720 €
Unit Price with VAT:11,88477 €