Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5523BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N5523BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5523BUR-1/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 26 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5523BUR-1 | Microchip Technology | 0 | 1N5523BUR-1-ND | 3,33000 € | Parametric Equivalent |
| JAN1N5523CUR-1 | Microchip Technology | 0 | 1086-19017-ND | 32,30230 € | Parametric Equivalent |
| JAN1N5523CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5523CUR-1/TR-ND | 32,43320 € | Parametric Equivalent |
| JAN1N5523DUR-1 | Microchip Technology | 0 | 1086-19023-ND | 40,39100 € | Parametric Equivalent |
| JAN1N5523DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5523DUR-1/TR-ND | 40,52190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 3,83491 € | 655,77 € |
| Unit Price without VAT: | 3,83491 € |
|---|---|
| Unit Price with VAT: | 4,56354 € |


