Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5523BE3/TR | |
|---|---|
DigiKey Part Number | 150-1N5523BE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5523BE3/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 26 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5523BE3 | Microchip Technology | 0 | 150-1N5523BE3-ND | 3,20597 € | Parametric Equivalent |
| JAN1N5523B-1 | Microchip Technology | 0 | 1086-19011-ND | 4,85507 € | Parametric Equivalent |
| JAN1N5523B-1/TR | Microchip Technology | 0 | 150-JAN1N5523B-1/TR-ND | 5,00022 € | Parametric Equivalent |
| JAN1N5523C-1 | Microchip Technology | 0 | 1086-19014-ND | 12,42800 € | Parametric Equivalent |
| JAN1N5523C-1/TR | Microchip Technology | 0 | 150-JAN1N5523C-1/TR-ND | 12,57310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 3,37744 € | 830,85 € |
| Unit Price without VAT: | 3,37744 € |
|---|---|
| Unit Price with VAT: | 4,01915 € |



