Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N5523B-1 | |
|---|---|
DigiKey Part Number | 1N5523B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5523B-1 |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 26 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5523C | Microchip Technology | 0 | 150-1N5523C-ND | 9,98720 € | Parametric Equivalent |
| 1N5523C/TR | Microchip Technology | 0 | 150-1N5523C/TR-ND | 10,15870 € | Parametric Equivalent |
| 1N5523D | Microchip Technology | 0 | 150-1N5523D-ND | 5,00018 € | Parametric Equivalent |
| 1N5523D-1 | Microchip Technology | 138 | 150-1N5523D-1-ND | 4,55000 € | Parametric Equivalent |
| 1N5523D-1/TR | Microchip Technology | 0 | 150-1N5523D-1/TR-ND | 5,15857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | 1,67553 € | 660,16 € |
| Unit Price without VAT: | 1,67553 € |
|---|---|
| Unit Price with VAT: | 1,99388 € |




