
1N5520A | |
|---|---|
DigiKey Part Number | 150-1N5520A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5520A |
Description | DIODE ZENER 3.9V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 900 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | 1,59638 € | 841,29 € |
| Unit Price without VAT: | 1,59638 € |
|---|---|
| Unit Price with VAT: | 1,89969 € |


