Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5420US | |
|---|---|
DigiKey Part Number | 1N5420US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5420US |
Description | DIODE STANDARD 600V 3A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5420US/TR | Microchip Technology | 0 | 150-1N5420US/TR-ND | 10,00040 € | Parametric Equivalent |
| JAN1N5420US | Microchip Technology | 0 | 1086-2095-ND | 9,71020 € | Parametric Equivalent |
| JAN1N5420US/TR | Microchip Technology | 0 | 150-JAN1N5420US/TR-ND | 9,85530 € | Parametric Equivalent |
| JANTX1N5420US | Microchip Technology | 136 | 1086-2457-ND | 10,79000 € | Parametric Equivalent |
| JANTX1N5420US/TR | Microchip Technology | 0 | 150-JANTX1N5420US/TR-ND | 11,90020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,84210 € | 984,21 € |
| Unit Price without VAT: | 9,84210 € |
|---|---|
| Unit Price with VAT: | 11,71210 € |


