Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5419US/TR | |
|---|---|
DigiKey Part Number | 150-1N5419US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5419US/TR |
Description | DIODE STANDARD 500V 3A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5419US | Microchip Technology | 0 | 1N5419US-ND | 8,70750 € | Parametric Equivalent |
| JAN1N5419US | Microchip Technology | 0 | 1086-2093-ND | 7,48050 € | Parametric Equivalent |
| JAN1N5419US/TR | Microchip Technology | 0 | 150-JAN1N5419US/TR-ND | 7,61250 € | Parametric Equivalent |
| JANTXV1N5419US | Microchip Technology | 0 | 1086-18927-ND | 13,99800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,00040 € | 1.000,04 € |
| Unit Price without VAT: | 10,00040 € |
|---|---|
| Unit Price with VAT: | 11,90048 € |


