Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5417US | |
|---|---|
DigiKey Part Number | 1N5417US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5417US |
Description | DIODE STANDARD 200V 3A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5417US/TR | Microchip Technology | 0 | 150-1N5417US/TR-ND | 8,55990 € | Parametric Equivalent |
| JANTX1N5417US | Microchip Technology | 8 | 1086-2451-ND | 8,63000 € | Parametric Equivalent |
| JANTX1N5417US/TR | Microchip Technology | 0 | 150-JANTX1N5417US/TR-ND | 9,93410 € | Parametric Equivalent |
| JANTXV1N5417US | Microchip Technology | 0 | 1086-2811-ND | 14,01770 € | Parametric Equivalent |
| JANTXV1N5417US/TR | Microchip Technology | 0 | 150-JANTXV1N5417US/TR-ND | 14,16170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,48130 € | 848,13 € |
| Unit Price without VAT: | 8,48130 € |
|---|---|
| Unit Price with VAT: | 10,09275 € |


