Upgrade

1N5365BE3/TR13 | |
|---|---|
DigiKey Part Number | 1N5365BE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5365BE3/TR13 |
Description | DIODE ZENER 36V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5365BG | onsemi | 5.921 | 1N5365BGOS-ND | 0,60000 € | Upgrade |
| 1N5365BRLG | onsemi | 12.559 | 1N5365BRLGOSCT-ND | 0,69000 € | Upgrade |


