1N5361BE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 7.500
Unit Price: 0,62000 €
Datasheet

Upgrade


onsemi
In Stock: 14.090
Unit Price: 0,68000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07958 €
Datasheet

Similar


onsemi
In Stock: 19.412
Unit Price: 0,72000 €
Datasheet
Zener Diode 27 V 5 W ±5% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5361BE3/TR13

DigiKey Part Number
1N5361BE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5361BE3/TR13
Description
DIODE ZENER 27V 5W T18
Customer Reference
Detailed Description
Zener Diode 27 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 19.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5361BGonsemi7.5001N5361BGOS-ND0,62000 €Upgrade
1N5361BRLGonsemi14.0901N5361BRLGOSCT-ND0,68000 €Upgrade
1N5254C-TAPVishay General Semiconductor - Diodes Division01N5254C-TAP-ND0,07958 €Similar
1N5935BRLGonsemi19.4121N5935BRLGOSCT-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types