Similar
Similar
Similar

1N5359C/TR8 | |
|---|---|
DigiKey Part Number | 1N5359C/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5359C/TR8 |
Description | DIODE ZENER 24V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±2% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 17.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5252C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5252C-TAP-ND | 0,07958 € | Similar |
| 1N5359BG | onsemi | 265 | 1N5359BGOS-ND | 0,62000 € | Similar |
| 1N5359BRLG | onsemi | 18.429 | 1N5359BRLGOSCT-ND | 0,68000 € | Similar |
| BZX79-B24,113 | Nexperia USA Inc. | 8.848 | 1727-BZX79-B24,113CT-ND | 0,18000 € | Similar |




