1N5358CE3/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.863
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07103 €
Datasheet

Similar


onsemi
In Stock: 10.749
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 2.652
Unit Price: 0,69000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.068
Unit Price: 1,95000 €
Datasheet
Zener Diode 22 V 5 W ±2% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5358CE3/TR12

DigiKey Part Number
1N5358CE3/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5358CE3/TR12
Description
DIODE ZENER 22V 5W T18
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±2% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 15.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251B-TAPVishay General Semiconductor - Diodes Division29.863112-1N5251B-TAPCT-ND0,42000 €Similar
1N5251C-TAPVishay General Semiconductor - Diodes Division01N5251C-TAP-ND0,07103 €Similar
1N5358BGonsemi10.7491N5358BGOS-ND0,60000 €Similar
1N5358BRLGonsemi2.6521N5358BRLGOSCT-ND0,69000 €Similar
BZT03C22-TRVishay General Semiconductor - Diodes Division15.068112-BZT03C22-TRCT-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types