
1N5357BE3/TR8 | |
|---|---|
DigiKey Part Number | 1N5357BE3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5357BE3/TR8 |
Description | DIODE ZENER 20V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 14.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5357BG | onsemi | 1.012 | 1N5357BGOS-ND | 0,59000 € | Upgrade |
| 1N5357BRLG | onsemi | 7.714 | 1N5357BRLGOSCT-ND | 0,68000 € | Upgrade |
| 1N4747A,133 | Nexperia USA Inc. | 4.105 | 1727-1950-1-ND | 0,25000 € | Similar |
| BZT03C20-TR | Vishay General Semiconductor - Diodes Division | 21.334 | 112-BZT03C20-TRCT-ND | 1,94000 € | Similar |
| BZX55B20-TAP | Vishay General Semiconductor - Diodes Division | 26.329 | 112-BZX55B20-TAPCT-ND | 0,46000 € | Similar |






