Upgrade

1N5346BE3/TR12 | |
|---|---|
DigiKey Part Number | 1N5346BE3/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5346BE3/TR12 |
Description | DIODE ZENER 9.1V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 6.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5346BG | onsemi | 6.348 | 1N5346BGOS-ND | 0,63000 € | Upgrade |
| 1N5346BRLG | onsemi | 2.373 | 1N5346BRLGOSCT-ND | 0,68000 € | Upgrade |


