1N5346AE3/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.458
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 2.373
Unit Price: 0,68000 €
Datasheet
Zener Diode 9.1 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5346AE3/TR8

DigiKey Part Number
1N5346AE3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5346AE3/TR8
Description
DIODE ZENER 9.1V 5W T18
Customer Reference
Detailed Description
Zener Diode 9.1 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 6.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5346BGonsemi8.4581N5346BGOS-ND0,63000 €Similar
1N5346BRLGonsemi2.3731N5346BRLGOSCT-ND0,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types